text.skipToContent text.skipToNavigation

Manufacturer Part #

RLB-50V010ME3-T36

RLB Series 1 uF 50 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RLB-50V010ME3-T36 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$91.40
USD
Quantity
Web Price
2,000
$0.0457
6,000
$0.0439
10,000
$0.0432
30,000
$0.0415
50,000+
$0.04
Product Variant Information section