text.skipToContent text.skipToNavigation

Manufacturer Part #

RXF101M2DBK-1625S

RXF Series 100 uF 200 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Web Price
1+
$0.385
Product Variant Information section