text.skipToContent text.skipToNavigation

Manufacturer Part #

RXW222M1CBK-1325S

RXW Series 2200 uF 16 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Surge RXW222M1CBK-1325S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Web Price
1
$0.23
150
$0.225
500
$0.215
1,500
$0.21
5,000+
$0.194
Product Variant Information section