text.skipToContent text.skipToNavigation

Manufacturer Part #

RXW681M1HBK-1620S

RXW Series 50 V 680 uF 105°C Ø16x20 mm LS=7.5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: RXW
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1835mA
Impedance: 0.096Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 340µA
Dimension: L  20mm x D  16mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$186.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
150+
$0.31