
Manufacturer Part #
SC1E106M05005VR
SC Series SMT 25 V 10 uF Ø 5 x 5.3 mm 85 °C Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Samwha USA | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | SC |
Type: | V-Chip |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 1000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 30mA |
Operating Temp-Max: | 85°C |
Dimension: | L 5.3mm x D 5mm |
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.0328
3,000
$0.0277
10,000
$0.027
20,000
$0.0266
40,000+
$0.0262
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel