text.skipToContent text.skipToNavigation

Manufacturer Part #

SE016M0470A3F-0811

SE-K Series 16 V 470 uF Ø8 x11mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Series: SE K
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 310mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: H  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$27.00
USD
Quantity
Web Price
1,000
$0.027
4,000
$0.0227
10,000
$0.0222
25,000
$0.0218
40,000+
$0.0216
Product Variant Information section