text.skipToContent text.skipToNavigation

Manufacturer Part #

SEA010M1HSA-0407

SEA Series 50 V 1 µF 4 x 7 mm LS=1.5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SEA010M1HSA-0407 - Technical Attributes
Attributes Table
Series: SEO
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 10mA
Lead Spacing: 1.5mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$456.00
USD
Quantity
Web Price
2,000
$0.118
4,000
$0.0717
6,000
$0.057
10,000
$0.0466
16,000+
$0.0423
Product Variant Information section