text.skipToContent text.skipToNavigation

Manufacturer Part #

SEA101M1ETA0807

SEA Series 100 uF 25 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge SEA101M1ETA0807 - Technical Attributes
Attributes Table
Series: SEA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 125mA
Operating Temp-Max: 85°C
Dimension: L  7mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.10
USD
Quantity
Web Price
1,000+
$0.0263