text.skipToContent text.skipToNavigation

Manufacturer Part #

SEA101M1ETA0807

SEA Series 100 uF 25 V Radial Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  7mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
7,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$192.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.0275