
Manufacturer Part #
SK035M0220B3F-0811
SK Seris 35 V 220 uF 85°C 8x11.5mm LS=3.5mm Radial Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: | 1849 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | SK |
Type: | Radial |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 290mA |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 11mm x D 8mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Stock:
2,478
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.025
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole