text.skipToContent text.skipToNavigation

Manufacturer Part #

SK470M063ST

SK Series 47 uF 63 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.50
USD
Quantity
Web Price
1
$0.395
100
$0.345
250
$0.335
750
$0.325
2,000+
$0.315
Product Variant Information section