text.skipToContent text.skipToNavigation

Manufacturer Part #

SLPX472M050E1P3

SLPX Series 50 V 4700 uF 85 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Series: SLPX
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3.01A
ESR (Equivalent Series Resistance): 0.099Ω
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Leakage Current: 1454.3µA
Dimension: L  25mm x D  30mm
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$75.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$1.50
150
$1.28
250
$1.25
500
$1.23
1,000+
$1.20
Product Variant Information section