text.skipToContent text.skipToNavigation

Manufacturer Part #

TE1213-E3

TE Series 200 uF 25 V Ø 9.779 x 39.014 mm Axial Miniature Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 200µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  39.014mm x D  9.779mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
380
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,265.40
USD
Quantity
Web Price
1
$4.16
15
$3.73
40
$3.59
100
$3.46
250+
$3.33
Product Variant Information section