text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA101M1ETR-0614

TEA Series 100 uF 25 V Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  14mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$99.00
USD
Quantity
Web Price
1,000+
$0.099
Product Variant Information section