
Manufacturer Part #
TEA331M1H-1025
TEA Series 330 uF 50 V Axial Aluminum Electrolytic Capacitor
Product Specification Section
Surge TEA331M1H-1025 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge TEA331M1H-1025 - Technical Attributes
Attributes Table
Type: | Axial |
Capacitance: | 330µF |
Rated Voltage: | 50V |
Operating Temp-Max: | 85°C |
Dimension: | L 25mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole