text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA332M1C1627

TEA Series 3300 uF 16 V Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 3300µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  27mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$86.00
USD
Quantity
Web Price
1+
$0.43
Product Variant Information section