text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA470M1CTR-0613

TEA Series 47 uF 16 V Axial Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 47µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  13mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$60.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.06
Product Variant Information section