text.skipToContent text.skipToNavigation

Manufacturer Part #

TEB1H2R2MHD1LV

EB Series 2.2 uF 50 V 85°C Ø6 x 15 mm Axial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 2.2µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  15mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2600
Multiple Of:
1300
Total
$514.80
USD
Quantity
Web Price
1,300+
$0.198
Product Variant Information section