text.skipToContent text.skipToNavigation

Manufacturer Part #

TVX1H220MAD

VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Series: VX
Type: Axial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 85mA
Operating Temp-Max: 85°C
Dimension: L  12mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
143
USA:
143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Web Price
1+
$0.265
Product Variant Information section