text.skipToContent text.skipToNavigation

Manufacturer Part #

UBT1E101MPD

BT Series 100 uF 25V 125°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: BT
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 500mA
Impedance: 130mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 125°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
200
Total
$1,320.00
USD
Quantity
Web Price
1
$0.275
150
$0.24
400
$0.235
1,250
$0.225
3,000+
$0.22
Product Variant Information section