text.skipToContent text.skipToNavigation

Manufacturer Part #

UBT1E221MPD1CA

BT Series 220 uF 25 V 125°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: BT
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 680mA
Impedance: 100mΩ
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$187.00
USD
Quantity
Web Price
1+
$0.187
Product Variant Information section