text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H220MCL1GS

CD Series 22 uF 50 V 105°C Ø6.8 x 5.3mm SMT Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  5.3mm x D  6.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.215
100
$0.195
250
$0.169
500+
$0.153