text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H470MCL6GS

CD Series 47 uF 50 V 105°C Ø8 x 6.2 mm SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 200mA
Impedance: 0.63Ω
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
472
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.48
USD
Quantity
Web Price
1
$0.475
50
$0.275
100
$0.25
250
$0.22
500+
$0.20