text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1J470MNL1GS

CD Series 47 uF 63 V 105°C Ø8 x 10 mm SMT Electrolytic Aluminum Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
550
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
Quantity
Web Price
1
$0.47
25
$0.365
50
$0.345
100
$0.33
250+
$0.305