text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1J471MNQ1MS

CD Series 470 uF 63 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
625
Germany (Online Only):
625
1,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$167.50
USD
Quantity
Web Price
125
$1.34
250
$0.97
375
$0.945
500+
$0.93