text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1K470MNL1GS

CD Series 47 uF 80 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 80V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.81
USD
Quantity
Web Price
1
$0.805
25
$0.61
50
$0.575
100
$0.54
250+
$0.50