text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1A122MPD

HD Series 1200 uF 10 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1200µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$204.00
USD
Quantity
Web Price
1
$0.30
125
$0.26
300
$0.255
1,000
$0.245
2,500+
$0.24
Product Variant Information section