
Manufacturer Part #
UHD1E101MED1TD
HD Series 100 uF 25V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | HD |
Type: | Radial |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.124
4,000
$0.117
6,000
$0.112
8,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole