text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1E470MDD

HE Series 47 uF 25 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,651
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.20
USD
Quantity
Web Price
1
$0.195
150
$0.168
300
$0.165
1,000
$0.159
2,000+
$0.156
Product Variant Information section