text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1H220MDD

HE Series 22 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
143
USA:
143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Web Price
1
$0.166
200
$0.142
400
$0.139
1,000
$0.136
2,000+
$0.133
Product Variant Information section