text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1J181MPD

HE Series 180 uF 63 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 180µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$545.00
USD
Quantity
Web Price
1
$0.68
40
$0.595
100
$0.575
250
$0.56
500+
$0.545
Product Variant Information section