text.skipToContent text.skipToNavigation

Manufacturer Part #

UKL1H6R8MDD

KL Series 6.8 uF 50 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 6.8µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
200
Total
$436.00
USD
Quantity
Web Price
1
$0.136
200
$0.117
400
$0.115
1,250
$0.111
2,500+
$0.109
Product Variant Information section