text.skipToContent text.skipToNavigation

Manufacturer Part #

UKL2A100MPD

KL Series 10 uF 100V 85°C Ø8 x 11.5 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Web Price
1
$0.22
150
$0.192
400
$0.187
1,500
$0.181
4,000+
$0.176
Product Variant Information section