text.skipToContent text.skipToNavigation

Manufacturer Part #

ULD2W220MHD

LD Series- 450 V 22 uF 20 kHrs 105°C 12.5 x 25mm LS=5mm Alum. Elect. Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1718
Product Specification Section
Technical Attributes
Attributes Table
Series: ULD
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 20000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 240mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  27mm x D  12.5mm
Dimension (Inch): H  1.063in x D  0.492in
Mounting Method: Through Hole
Pricing Section
Stock:
500
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$89.00
USD
Quantity
Web Price
100
$0.89
300
$0.86
400
$0.85
1,000
$0.825
1,500+
$0.815
Product Variant Information section