
Manufacturer Part #
ULR2H2R7MNL1GS
LR Series 500 V 2.7 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | LR |
Type: | V-Chip |
Capacitance: | 2.7µF |
Tolerance (%): | ±20% |
Rated Voltage: | 500V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 20mA |
Operating Temp-Max: | 105°C |
Dimension: | L 10mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.305
1,000
$0.29
1,500
$0.275
2,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount