text.skipToContent text.skipToNavigation

Manufacturer Part #

UMA1H100MDD1TE

MA Series 10 uF 50 V 85°C Ø6.3 x 5 mm LS=5 mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$105.60
USD
Quantity
Web Price
2,000
$0.0528
6,000
$0.0387
8,000
$0.0383
20,000
$0.037
30,000+
$0.0365
Product Variant Information section