text.skipToContent text.skipToNavigation

Manufacturer Part #

UMP0J470MDD

MP Series 47 uF 6.3 V 85°C Ø6.3 x 5mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 6.3V
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
200
Total
$1,044.00
USD
Quantity
Web Price
1
$0.22
150
$0.191
400
$0.186
1,500
$0.179
4,000+
$0.174
Product Variant Information section