text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1A222MHD

PJ Series 2200 uF 10V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3200
Multiple Of:
100
Total
$1,504.00
USD
Quantity
Web Price
1
$0.59
75
$0.515
200
$0.50
500
$0.485
1,500+
$0.47
Product Variant Information section