text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1H102MHD6

PJ Series 1000 uF 50V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
Quantity
Web Price
1
$0.945
75
$0.565
200
$0.50
750
$0.425
2,000+
$0.38
Product Variant Information section