text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1H221MPD

PJ Series 220 uF 50 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 760mA
Impedance: 0.098Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
Quantity
Web Price
1
$0.161
250
$0.139
750
$0.136
2,000
$0.132
5,000+
$0.129
Product Variant Information section