text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1H820MPD1TD

PJ Series 82 uF 50 V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 82µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$175.00
USD
Quantity
Web Price
1,000
$0.175
2,000
$0.142
3,000+
$0.14
Product Variant Information section