

Manufacturer Part #
UPJ1J102MHD6
UPJ Series 63 V 1000 uF 18 x 35.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | PJ |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1.97A |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 35.5mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$1.01
150
$0.865
250
$0.85
750
$0.825
1,250+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole