text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1J471MHD

PJ Series 470 uF 63V 105°C Ø12.5x35.5mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$4,360.00
USD
Quantity
Web Price
1
$1.36
25
$1.20
50
$1.16
125
$1.12
250+
$1.09
Product Variant Information section