text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1V121MPD6

PJ Series 120 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 120µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
1,075
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.105
300
$0.0916
1,000
$0.089
3,000
$0.0867
10,000+
$0.0842
Product Variant Information section