text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ2A331MHD

PJ Series 330uF 100V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1752
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Stock:
67
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
Quantity
Web Price
1
$0.945
75
$0.595
200
$0.535
500
$0.485
1,500+
$0.43
Product Variant Information section