text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1E101MED1TD

PM Series 100 uF 25V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$386.00
USD
Quantity
Web Price
2,000+
$0.193
Product Variant Information section