text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1E221MPD6TD

PM Series 220uF 25V 105°C Ø10 x 12.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1514
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
Germany (Online Only):
1
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$0.15
USD
Quantity
Web Price
500+
$0.153
Product Variant Information section