text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1H4R7MDD

PM Series 4.7 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4.7µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
787
USA:
787
5,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Web Price
1
$0.158
200
$0.136
400
$0.133
1,250
$0.129
2,500+
$0.126
Product Variant Information section