
Manufacturer Part #
UPM1J471MHD
PM Series 470 uF 63V 105°C Ø12.5x35.5mm LS=5 mm Radial Aluminum Electrolytic Cap
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 470µF |
Rated Voltage: | 63V |
Operating Temp-Max: | 105°C |
Dimension: | L 35.5mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.665
100
$0.445
250
$0.415
750
$0.375
2,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole