text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V330MPD

PM Series 33 uF 35 V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 33µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$72.00
USD
Quantity
Web Price
200+
$0.06
Product Variant Information section